Sign in to ask questions about the Intel JM80547PG0721MSL7PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel JM80547PG0721MSL7PR technical specifications.
| Frequency | 2.8GHz |
| Max Supply Voltage | 1.425V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Intel JM80547PG0721MSL7PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.