The Intel JS28F128J3C120SB48 is a 128Mb parallel NOR flash memory device with an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of up to 3.6V. The device is packaged in a TSOP and is designed for surface mount applications.
Intel JS28F128J3C120SB48 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Intel JS28F128J3C120SB48 to view detailed technical specifications.
No datasheet is available for this part.