This 256Mb NOR flash memory features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is accessed asynchronously with an access time of 125ns. It is packaged in a surface mount TSOP package.
Checking distributor stock and pricing after the page loads.
Intel JS28F256J3C125867795 technical specifications.
| Access Time | 125ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.