The Intel JS28F256P33T95 is a 256Mb NOR flash memory with a 24-bit address bus and a maximum access time of 95ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It supports both asynchronous and synchronous interfaces and has a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
Intel JS28F256P33T95 technical specifications.
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.