The JS28F320B3BD70SB48 is a 32Mb asynchronous NOR flash memory with a 21-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a TSOP package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C. The device has a nominal supply current of 18mA. It is designed for use in applications where asynchronous access times of 70ns are required.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |