The LE80537GG0494MSLA3N processor features a 64-bit data bus width and operates at a maximum frequency of 2.2GHz. It is packaged in a FCBGA and is designed for surface mount applications. The processor has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |