Intel LE80537UE0042M/SLAUT technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Frequency | 1.06GHz |
| Max Frequency | 1.06GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 970mV |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | U7500 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel LE80537UE0042M/SLAUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.