Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel LE82US15ECSLGQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LE82US15ECSLGQA technical specifications.
| Package/Case | FCBGA |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Min Operating Temperature | 0°C |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | US15 |
| Termination | SMD/SMT |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel LE82US15ECSLGQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.