Checking distributor stock and pricing after the page loads.
Intel LU82551IT860607 technical specifications.
| Package/Case | BGA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |