Network Servers 6U Intel DDR3 12 192Gbyte RAM
Intel MFS5520VIBR technical specifications.
| Frequency | 3.6GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Memory Size | 96GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 12V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.