The N82C42PCR7106 is a 12.5MHz ROMless microcontroller with 256B of RAM and a single timer/channel counter. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Intel N82C42PCR7106 technical specifications.
| Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.