Intel NG80960JC33 technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG80960JC33 to view detailed technical specifications.
No datasheet is available for this part.