Intel NH82580DBSLH5U technical specifications.
| Package/Case | BGA |
| Data Rate | 5Gbps |
| Interface | PCIe |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82580DB |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82580DBSLH5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.