Intel NH82801IBSLA9M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 96°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82801IBSLA9M to view detailed technical specifications.
No datasheet is available for this part.