ICH9; Pci I/o Controller Hub
Checking distributor stock and pricing after the page loads.
Intel NH82801IOSLAFD technical specifications.
| Max Operating Temperature | 96°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.