
Network Proc 400MHz 460-Pin
Intel NHIXP430AC885691 technical specifications.
| Package/Case | 460 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel NHIXP430AC885691 to view detailed technical specifications.
No datasheet is available for this part.