The Intel NHPXA270C0C520 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a maximum supply voltage of 3.3V and a minimum supply voltage of 1.17V. The device is packaged in a BGA package and is RoHS compliant. It has a frequency of 520MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 520MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.17V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |