The Intel EP80579EZ004CSLJ6C is a 1GHz DDR2 SDRAM with a 32-bit data bus width. It operates at a maximum temperature of 70°C and is available in a surface mount FCBGA package. The device supports multiple interfaces, including SPI, USB, CAN, SATA, SSP, UART, and PCI. It has a memory size of 4GB and is designed for high-performance applications.
Intel NU80579EZ004CSLJ6C technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.066GHz |
| Interface | SPI, USB, CAN, SATA, SSP, UART, PCI |
| Max Frequency | 1GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR2 |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Programmable I/O | 36 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| Series | EP80579 |
| RoHS | Compliant |
No datasheet is available for this part.