Intel P20K30EFI1442XN technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RAM Size | 24576b |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel P20K30EFI1442XN to view detailed technical specifications.
No datasheet is available for this part.