NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 125ns 64-Pin BGA
Intel PC28F256J3C125SB93 technical specifications.
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.