Intel PC82573L871245 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82573L |
| RoHS | Compliant |
Download the complete datasheet for Intel PC82573L871245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.