Intel PEB20591HV22TR technical specifications.
| Number of Line Interfaces | 8 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 384Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB20591HV22TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.