The PEF22810T-V21 is an 8-pin surface mount package from Intel, featuring a lead-frame SMT construction and a dual small outline (DSO) case. It has a plastic material and gull-wing lead shape. This package is suitable for surface mount applications.
Intel PEF22810T-V21 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF22810T-V21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.