Intel PILA8470C3 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel PILA8470C3 to view detailed technical specifications.
No datasheet is available for this part.