Network Proc 1.3V/3.3V 533MHz 492-Pin BGA
Intel PRIXP422ABB885161 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel PRIXP422ABB885161 to view detailed technical specifications.
No datasheet is available for this part.