Sign in to ask questions about the Intel PWLA8391GTBLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel PWLA8391GTBLK technical specifications.
| Data Rate | 100Mbps |
| Interface | Ethernet, PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel PWLA8391GTBLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.