Network Interface Card 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
| Data Rate | 1000Mbps |
| Interface | Ethernet, PCI |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS | Compliant |