Sign in to ask questions about the Intel QG82910GMLESLA9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel QG82910GMLESLA9L technical specifications.
| Package/Case | FCBGA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 910GMLE |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel QG82910GMLESLA9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.