Chipsets E7520 Chipset Server PBGA-1077
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Length | 42.5mm |
| Memory Size | 32GB |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E7520 |
| Width | 42.5mm |
| RoHS | Compliant |