QU80386EXTB25863821
Intel QU80386EXTB25863821 technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386EXTB25863821 to view detailed technical specifications.
No datasheet is available for this part.