Intel QU80386EXTC33863827 technical specifications.
| Package/Case | PQFP |
| Frequency | 33MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386EXTC33863827 to view detailed technical specifications.
No datasheet is available for this part.