QU80386SXTA33863829
Checking distributor stock and pricing after the page loads.
Intel QU80386SXTA33863829 technical specifications.
| Package/Case | PQFP |
| Frequency | 33MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.