MPU Intel186 16-Bit 1um 20MHz 100-Pin PQFP
Intel QU80C188EC20863810 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.