Intel QX87C196CA20SL2TE technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 1.25KB |
| RoHS | Compliant |
Download the complete datasheet for Intel QX87C196CA20SL2TE to view detailed technical specifications.
No datasheet is available for this part.