This Intel server rack features 4 DDR4 UDIMM slots with a maximum capacity of 64G, supporting Intel Xeon E3-1200 processors. It has 8 SATA bays for hard disk storage, with a form factor of 2.5 inches. The rack is equipped with 3 cooling fans and measures 605.536mm in depth, 438.404mm in length, and 43.18mm in height.
Intel R1208SPOSHORR technical specifications.
| Type | Rack |
| Number of System Memory | 4 |
| System Memory Maximum Size | 64Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | UDIMM |
| Processor Number | E3-1200 |
| System Memory Type | DDR4 |
| Chipset Type | Intel C236 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 8 |
| SATA | 8 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 3 |
| Product Depth | 605.536mm |
| Height | 43.18mm |
| Product Length | 438.404mm |
No datasheet is available for this part.