This Intel server module features a single DDR4 memory slot with a maximum capacity of 1.5T. It has 10 SATA ports and supports 2.5-inch hard disk drives. The module is designed for rackmount applications and has a depth of 43.6mm, a height of 430mm, and a length of 709.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1.5Tbyte |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 0 |
| SATA | 10 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 0 |
| Product Depth | 43.6mm |
| Height | 430mm |
| Product Length | 709.9mm |