Network Servers 2U DDR3 24 DIMM Socket 768Gbyte RAM
Intel R2312GZ4GC4 technical specifications.
| Type | Rack |
| Number of System Memory | 24 |
| System Memory Maximum Size | 768Gbyte |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 4 |
| Ethernet Speed | 1000Mbps |
| Number of Hard Disk Bays | 24 |
| SATA | 10 |
| Hard Disk Form Factor | 2.5/3.5in |
| Product Depth | 430.02mm |
| Height | 87.38mm |
| Product Length | 709.93mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.