The S3200SHV is an 8GB DDR2 SDRAM module designed for use in computing and embedded systems. It operates at a frequency of 2.66GHz and is powered by a 12V supply voltage. The module is available in bulk packaging with a quantity of 5 units. It can withstand operating temperatures between 5°C and 50°C, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Intel S3200SHV technical specifications.
| Frequency | 2.66GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 50°C |
| Memory Size | 8GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.