This 8GB DDR2 SDRAM module operates at 12V and 2.66GHz, with a maximum operating temperature of 50°C and a minimum operating temperature of 5°C. It supports various interfaces, including serial, USB, Ethernet, SATA, and PCI. The module is packaged in bulk with five units per package.
Checking distributor stock and pricing after the page loads.
Intel S3210SHLX technical specifications.
| Frequency | 2.66GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 50°C |
| Memory Size | 8GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.