Intel S4600LH2 technical specifications.
| Frequency | 2.7GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Memory Size | 1500GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel S4600LH2 to view detailed technical specifications.
No datasheet is available for this part.