Network Servers 2U Intel DIMM Socket 1.5Tbyte RAM
Intel S4600LT2 technical specifications.
| Frequency | 2.7GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Memory Size | 1500GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.