Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel S5000PSLSASR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor Type | Intel |
| Processor Family | Xeon |
| Processor Cores | Dual Core |
| System Memory Type | DDR2 |
| Ethernet Speed | 1000Mbps |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8471500150 |
| ECCN | 4A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel S5000PSLSASR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.