The Intel S5500HCVR is a single board computer with a frequency of 2.4GHz, supporting various interfaces including serial, USB, Ethernet, SATA, and PCI. It operates within a temperature range of 0-55°C and is powered by a 12V supply voltage. The board features 144GB of DDR3 memory. It is available in bulk packaging with a quantity of five units per package.
Intel S5500HCVR technical specifications.
| Frequency | 2.4GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 144GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Intel S5500HCVR to view detailed technical specifications.
No datasheet is available for this part.