The S5520HCT is a single board computer with a 2.4GHz frequency and support for various interfaces including serial, USB, Ethernet, SATA, and PCI. It operates within a temperature range of 0-55°C and requires a 12V supply voltage. The device features 192GB of DDR3 memory and is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Intel S5520HCT technical specifications.
| Frequency | 2.4GHz |
| Interface | Serial, USB, Ethernet, SATA, PCI |
| Max Operating Temperature | 55°C |
| Memory Size | 192GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.