Sign in to ask questions about the Intel SR1630HGPNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel SR1630HGPNA technical specifications.
| Type | Rack |
| Number of System Memory | 6 |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 3 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473305100 |
| Schedule B | 8471500150 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel SR1630HGPNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.