Intel SSDPE21D480GAX1 956950 technical specifications.
| Capacity | 480Gbyte |
| Interface Type | PCIe NVMe 3.0 x4 |
| Style | Solid State Drive |
| Maximum Read Speed | 20800Mbps |
| Maximum Write Speed | 17600Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Intel SSDPE21D480GAX1 956950 to view detailed technical specifications.
No datasheet is available for this part.