960G HHHL (CEM3.0) Solid State Drive
Checking distributor stock and pricing after the page loads.
| Capacity | 960Gbyte |
| Interface Type | PCIe NVMe 3.0 x4 |
| Style | Solid State Drive |
| Maximum Read Speed | 20800Mbps |
| Maximum Write Speed | 17600Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |