Ssd DC S3500 Series (400GB, 1.8IN Sata 6GB/S, 20NM, Mlc) 5MM
Intel SSDSC1NB400G4 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 400GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.