SSD S3700 Format: 2.5" Interface: SATA 6 Gb/s Capacity: 100 GB Read: 500 MB/s Write: 460 MB/s
Checking distributor stock and pricing after the page loads.
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |