240G SATA Solid State Drive
Checking distributor stock and pricing after the page loads.
| Capacity | 240Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2560Mbps |
| Maximum Write Speed | 2400Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |